
Broadcom AT-32011-TR1 technical specifications.
| Package/Case | TO-253-4 |
| Collector Emitter Breakdown Voltage | 5.5V |
| Current Rating | 32mA |
| Gain | 14dB |
| Lead Free | Contains Lead |
| Max Collector Current | 32mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 5.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom AT-32011-TR1 to view detailed technical specifications.
No datasheet is available for this part.