
Ultra High Frequency RF Small Signal Bipolar Transistor, NPN polarity, designed for surface mount applications in a SOT-143 plastic package. Features a maximum continuous collector current of 32mA, a collector-emitter breakdown voltage of 5.5V, and a collector base voltage of 11V. Operates across an ultra-high frequency band with a maximum frequency of 30GHz and a gain bandwidth product of 10GHz. This RoHS compliant component offers a gain of 14dB and operates within a temperature range of -65°C to 150°C.
Broadcom AT-32011-TR2G technical specifications.
| Package/Case | SOT-143 |
| Collector Base Voltage (VCBO) | 11V |
| Collector Emitter Breakdown Voltage | 5.5V |
| Collector-emitter Voltage-Max | 5.5V |
| Contact Plating | Gold |
| Continuous Collector Current | 32mA |
| Current Rating | 32mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 30GHz |
| Gain | 14dB |
| Gain Bandwidth Product | 10GHz |
| Lead Free | Lead Free |
| Max Collector Current | 32mA |
| Max Frequency | 30GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AT-32011-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
