
NPN RF small signal bipolar transistor designed for S-band applications. Features a 2.4GHz maximum frequency and 15dB gain. Maximum continuous collector current is 40mA, with a collector-emitter voltage of 5.5V. Housed in a miniature, 3-pin SC-70 (SOT-323) surface-mount plastic package. Operating temperature range is -65°C to 150°C. RoHS compliant with tin, matte contact plating.
Broadcom AT-32032-BLKG technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 11V |
| Collector Emitter Breakdown Voltage | 5.5V |
| Collector Emitter Voltage (VCEO) | 5.5V |
| Collector-emitter Voltage-Max | 5.5V |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 40mA |
| Current Rating | 30mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 2.4GHz |
| Gain | 15dB |
| Lead Free | Lead Free |
| Max Collector Current | 40mA |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AT-32032-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.