Broadcom AT-32033-TR1 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 5.5V |
| Gain | 12.5dB |
| Max Collector Current | 32mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom AT-32033-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.