
NPN RF small signal bipolar transistor for ultra-high frequency applications, operating up to 30GHz. Features a 5.5V collector-emitter breakdown voltage and 32mA continuous collector current. This surface mount device, housed in a SOT-23 package with gold contact plating, offers a gain of 12.5dB and a gain-bandwidth product of 10GHz. It is RoHS compliant and operates within a temperature range of -65°C to 150°C, with a maximum power dissipation of 200mW.
Broadcom AT-32033-TR2G technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 11V |
| Collector Emitter Breakdown Voltage | 5.5V |
| Collector-emitter Voltage-Max | 5.5V |
| Contact Plating | Gold |
| Continuous Collector Current | 32mA |
| Current Rating | 32mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 30GHz |
| Gain | 12.5dB |
| Gain Bandwidth Product | 10GHz |
| Lead Free | Lead Free |
| Max Collector Current | 32mA |
| Max Frequency | 30GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AT-32033-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
