
Ultra High Frequency RF Bipolar Transistor, NPN polarity, featuring a 2-element silicon design. This surface mount transistor operates within the 10GHz frequency band with a gain of 14.5dB. Key specifications include a maximum collector current of 32mA, a collector-emitter voltage of 5.5V, and a power dissipation of 150mW. Packaged in a SC-70 (SOT-363) plastic case, this RoHS compliant component is supplied on tape and reel.
Broadcom AT-32063-TR1G technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 11V |
| Collector Emitter Breakdown Voltage | 5.5V |
| Collector Emitter Voltage (VCEO) | 5.5V |
| Collector-emitter Voltage-Max | 5.5V |
| Continuous Collector Current | 32mA |
| Current Rating | 32mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 10GHz |
| Gain | 14.5dB |
| Gain Bandwidth Product | 10GHz |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 5.5V |
| Max Collector Current | 32mA |
| Max Frequency | 10GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AT-32063-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.