
NPN RF small signal bipolar transistor designed for C-band applications. Features a 12V collector-emitter voltage, 60mA continuous collector current, and an 8GHz transition frequency. Operates across a wide temperature range from -65°C to 150°C with 500mW power dissipation. Packaged in a lead-free SOT-86 surface mount plastic case, supplied on tape and reel.
Broadcom AT-41486-TR2G technical specifications.
| Package/Case | SOT-86 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 12V |
| Continuous Collector Current | 60mA |
| Current Rating | 60mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 8GHz |
| Gain | 18dB |
| Gain Bandwidth Product | 8GHz |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Frequency | 8GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 8GHz |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AT-41486-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
