NPN RF small signal bipolar transistor for C-band applications. Features a 12V collector-emitter voltage, 50mA continuous collector current, and a maximum power dissipation of 225mW. Operates across a wide temperature range from -65°C to 150°C with a transition frequency of 10GHz. Packaged in a SOT-143 surface-mount plastic case, this RoHS compliant component offers a gain of 15.5dB.
Broadcom AT-41511-BLKG technical specifications.
| Package/Case | SOT-143 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Voltage (VCEO) | 12V |
| Collector-emitter Voltage-Max | 12V |
| Continuous Collector Current | 50mA |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 10GHz |
| Gain | 15.5dB |
| Gain Bandwidth Product | 10GHz |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Frequency | 10GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 10GHz |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AT-41511-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.