Broadcom AT-41511-TR1 technical specifications.
| Package/Case | TO-253-4 |
| Collector Emitter Breakdown Voltage | 12V |
| Gain | 15.5dB |
| Max Collector Current | 50mA |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom AT-41511-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
