
NPN RF small signal bipolar transistor designed for surface mount applications. Features a 10GHz operating frequency, 12V collector-emitter breakdown voltage, and 50mA continuous collector current. Offers a minimum gain of 30 and a transition frequency of 10GHz. Packaged in SOT-143 with gold contact plating, operating from -65°C to 150°C.
Broadcom AT-41511-TR1G technical specifications.
| Package/Case | SOT-143 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Voltage (VCEO) | 12V |
| Collector-emitter Voltage-Max | 12V |
| Contact Plating | Gold |
| Continuous Collector Current | 50mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 10GHz |
| Gain | 15.5dB |
| hFE Min | 30 |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 50mA |
| Max Frequency | 10GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 10000 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 10GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AT-41511-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.