Broadcom AT-41533-TR1 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 12V |
| Current Rating | 50mA |
| Gain | 14.5dB |
| Lead Free | Contains Lead |
| Max Collector Current | 50mA |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom AT-41533-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
