
NPN RF small signal bipolar transistor designed for C-band applications. Features a 10GHz maximum frequency and a gain of 14.5dB. Maximum collector current is 50mA with a collector-emitter voltage of 12V. This silicon transistor is surface mountable in a SOT-23 package, operating from -65°C to 150°C, and is RoHS compliant.
Broadcom AT-41533-TR1G technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Voltage (VCEO) | 12V |
| Collector-emitter Voltage-Max | 12V |
| Continuous Collector Current | 50mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 10GHz |
| Gain | 14.5dB |
| Gain Bandwidth Product | 10GHz |
| hFE Min | 30 |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 50mA |
| Max Frequency | 10GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AT-41533-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.