The AT-42086-TR1 is a single-element NPN RF transistor with a collector base voltage rating of 20V and a frequency range of 8GHz. It has a power dissipation of 500mW and operates over a temperature range of -65°C to 150°C. The device is packaged in a plastic 4-pin package and is available on tape and reel for surface mount applications.
Broadcom AT-42086-TR1 technical specifications.
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Voltage (VCEO) | 12V |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 8GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom AT-42086-TR1 to view detailed technical specifications.
No datasheet is available for this part.