The AT-64000-GP4 is a surface mount NPN RF transistor with a collector base voltage of 40V and a continuous collector current of 200mA. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The transistor is packaged in a die form and is available in quantities of 25 per tray. It is RoHS compliant and suitable for use in a variety of applications.
Broadcom AT-64000-GP4 technical specifications.
| Package/Case | DIE |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 20V |
| Continuous Collector Current | 200mA |
| Emitter Base Voltage (VEBO) | 2.2V |
| hFE Min | 20 |
| Max Collector Current | 200mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| Polarity | NPN |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AT-64000-GP4 to view detailed technical specifications.
No datasheet is available for this part.