NPN RF small signal bipolar transistor designed for S-band applications. Features a 4GHz transition frequency and 200mA continuous collector current. Operates with a 20V collector-emitter voltage and 40V collector-base voltage. Housed in a hermetically sealed metal package with surface mount capability. Offers a minimum gain of 20 and maximum power dissipation of 3W. RoHS compliant and lead-free.
Broadcom AT-64023 technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 20V |
| Continuous Collector Current | 200mA |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 2.2V |
| Frequency | 4GHz |
| Gain | 12.5dB |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Frequency | 4GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 4GHz |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AT-64023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.