
NPN Bipolar Junction Transistor (BJT) in a SOT-323 surface mount package. Features a maximum collector-emitter voltage of 12V, continuous collector current of 50mA, and a maximum frequency of 24GHz. Offers a minimum hFE of 30 and a gain of 15.5dB. Operates within a temperature range of -65°C to 150°C with a maximum power dissipation of 225mW. Packaged on tape and reel for automated assembly.
Broadcom AT41532TR1G technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 12V |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 50mA |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 24GHz |
| Gain | 15.5dB |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 50mA |
| Max Frequency | 24GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 225mW |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AT41532TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.