Broadcom ATF-34143-TR1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-343 |
| Package/Case | SOT-343 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 2.25(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 50434 |
| EU RoHS | No |
| HTS Code | 8541210075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom ATF-34143-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.