Broadcom ATF-36163-TR2G technical specifications.
| Package/Case | SOT-363 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 40mA |
| Drain to Source Voltage (Vdss) | 3V |
| Frequency | 4GHz |
| Gain | 15.8dB |
| Gate to Source Voltage (Vgs) | -3V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Noise Figure | 0.6dB |
| Operating Frequency | 12 GHz |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Test Voltage | 2V |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ATF-36163-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
