
RF Power Field-Effect Transistor, N-Channel, Silicon, High Electron Mobility FET for C-Band applications. Features a continuous drain current of 1A, drain-to-source voltage of 7V, and a maximum operating frequency of 6GHz. Offers a typical gain of 14.8dB and a low noise figure of 1.4dB. Operates across a wide temperature range from -65°C to 150°C with a maximum power dissipation of 3W. Surface mountable in an 8-lead LPCC package. RoHS compliant.
Broadcom ATF-511P8-BLK technical specifications.
| Continuous Drain Current (ID) | 1A |
| Current Rating | 1A |
| Drain to Source Voltage (Vdss) | 7V |
| Dual Supply Voltage | 4.5V |
| Frequency | 2GHz |
| Gain | 14.8dB |
| Gate to Source Voltage (Vgs) | 1V |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Noise Figure | 1.4dB |
| Nominal Vgs | 280mV |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Voltage | 4.5V |
| Voltage Rating | 7V |
| DC Rated Voltage | 4.5V |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ATF-511P8-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.