Surface mount RF small signal field-effect transistor, 1-element, N-channel, High Electron Mobility FET (HEMT) for C-band operation. Features a 0.8dB noise figure at 2 GHz, 17.2dB gain, and a maximum operating frequency of 6 GHz. With a continuous drain current of 300mA and drain-to-source voltage of 7V, this lead-free component is housed in a SOT-89 package with tin matte plating. Operating temperature range from -65°C to 150°C.
Broadcom ATF-53189-BLK technical specifications.
| Package/Case | SOT-89 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 300mA |
| Drain to Source Voltage (Vdss) | 7V |
| Dual Supply Voltage | 4V |
| Frequency | 900MHz |
| Gain | 17.2dB |
| Gate to Source Voltage (Vgs) | 1V |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Noise Figure | 0.8dB |
| Nominal Vgs | 300mV |
| Operating Frequency | 2 GHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 135mA |
| Technology | GAAS |
| Termination | SMD/SMT |
| Test Voltage | 4V |
| Voltage Rating | 7V |
| DC Rated Voltage | 4V |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ATF-53189-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
