Broadcom ATF-53189-TR2 technical specifications.
| Package/Case | TO-243AA |
| Continuous Drain Current (ID) | 300mA |
| Drain to Source Voltage (Vdss) | 7V |
| Frequency | 900MHz |
| Gain | 17.2dB |
| Gate to Source Voltage (Vgs) | 1V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Noise Figure | 0.8dB |
| Operating Frequency | 2 GHz |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Technology | GAAS |
| Test Voltage | 4V |
| Voltage Rating | 7V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ATF-53189-TR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
