
High-performance RF small signal field-effect transistor designed for C-band applications. This N-channel, 1-element High Electron Mobility FET features a 2 GHz operating frequency and 20dB gain. It offers a low noise figure of 0.6dB and a continuous drain current of 300mA with a drain-to-source voltage of 7V. The device is housed in a compact 2x2mm MO-229 package with matte tin contact plating, suitable for surface mounting. Operating with a 4V power supply, this RoHS compliant component is rated for temperatures from -65°C to 150°C.
Broadcom ATF-531P8-BLK technical specifications.
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 300mA |
| Drain to Source Voltage (Vdss) | 7V |
| Dual Supply Voltage | 4V |
| Frequency | 2GHz |
| Gain | 20dB |
| Gate to Source Voltage (Vgs) | 1V |
| Height | 0.8mm |
| Length | 2.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Noise Figure | 0.6dB |
| Nominal Vgs | 300mV |
| Operating Frequency | 2 GHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Supply | 4V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 135mA |
| Technology | GAAS |
| Termination | SMD/SMT |
| Test Voltage | 4V |
| Voltage Rating | 7V |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ATF-531P8-BLK to view detailed technical specifications.
No datasheet is available for this part.
