RF Small Signal Field-Effect Transistor, N-Channel, Silicon, High Electron Mobility FET, 1-Element, C Band. Features 2 GHz operating frequency, 17.7dB gain, and 0.6dB noise figure. Maximum drain to source voltage is 5V, with a continuous drain current of 100mA. Housed in a 4-pin SC-70 (SOT-343) surface mount package with tin, matte contact plating. Operates from -65°C to 150°C, with 270mW power dissipation.
Broadcom ATF-55143-TR1G technical specifications.
| Package/Case | SOT-343 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Voltage (Vdss) | 5V |
| Dual Supply Voltage | 2.7V |
| Frequency | 2GHz |
| Gain | 17.7dB |
| Gate to Source Voltage (Vgs) | 1V |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 270mW |
| Mount | Surface Mount |
| Noise Figure | 0.6dB |
| Nominal Vgs | 370mV |
| Operating Frequency | 2 GHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 270mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Termination | SMD/SMT |
| Test Voltage | 2.7V |
| Threshold Voltage | 370mV |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ATF-55143-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.