Broadcom ATF-551M4-TR1 technical specifications.
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1412 |
| Package/Case | 0505 |
| Continuous Drain Current (ID) | 100mA |
| Frequency | 2GHz |
| Gain | 17.5dB |
| Gate to Source Voltage (Vgs) | 1V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Noise Figure | 0.5dB |
| Packaging | Tape and Reel |
| Power Dissipation | 270mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 2.7V |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ATF-551M4-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
