
System-on-Chip (SoC) featuring a MIPS32 core operating at a maximum clock rate of 400 MHz. This surface-mount device is housed in a 399-pin BGA package with a 17mm x 17mm plastic construction. It offers 48 programmable I/Os and supports interfaces including I2S, SMBus, SPI, UART, and USB. Designed for digital media adapter applications, it operates within a temperature range of -40°C to 100°C with a typical supply voltage of 1.2V.
Broadcom AU1200-400MGD technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 399 |
| PCB | 399 |
| Package Length (mm) | 17 |
| Package Width (mm) | 17 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Au1200 |
| Device Core | MIPS32 |
| Maximum Clock Rate | 400MHz |
| Program Memory Type | ROMLess |
| Maximum Speed | 400MHz |
| Type | System-On-Chip |
| Processing Unit | Microprocessor |
| Typical Operating Supply Voltage | 1.2V |
| Number of Programmable I/Os | 48 |
| Application | Digital Media Adapter |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Interface Type | I2S/SMBus/SPI/UART/USB |
| Programmability | No |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542390000 |
| ECCN | 5A992.c |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom AU1200-400MGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.