
500 MHz MIPS32 System-On-Chip (SoC) with 399-pin BGA package. This surface-mount device features a 17mm x 17mm plastic ball grid array, offering 48 programmable I/Os and a typical operating supply voltage of 1.2V. Designed for digital media adapter applications, it supports I2S, SMBus, SPI, UART, and USB interfaces. Operating temperature range is -40°C to 100°C.
Broadcom AU1200-500MGD technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 399 |
| PCB | 399 |
| Package Length (mm) | 17 |
| Package Width (mm) | 17 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Au1200 |
| Device Core | MIPS32 |
| Maximum Clock Rate | 500MHz |
| Program Memory Type | ROMLess |
| Maximum Speed | 500MHz |
| Type | System-On-Chip |
| Processing Unit | Microprocessor |
| Typical Operating Supply Voltage | 1.2V |
| Number of Programmable I/Os | 48 |
| Application | Digital Media Adapter |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Interface Type | I2S/SMBus/SPI/UART/USB |
| Programmability | No |
| Cage Code | 50434 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Broadcom AU1200-500MGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.