
System-On-Chip (SoC) featuring a MIPS32 core operating at a maximum clock rate of 400 MHz. This surface-mount device is housed in a 399-pin BGA package with a 17mm x 17mm plastic footprint. It offers 39 programmable I/Os and includes interfaces for Ethernet (10/100Mbps), UART, and USB, making it suitable for multimedia applications. The SoC operates at a typical supply voltage of 1.5V.
Broadcom AU1500-400MBD technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 399 |
| PCB | 399 |
| Package Length (mm) | 17 |
| Package Width (mm) | 17 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Au1500 |
| Device Core | MIPS32 |
| Maximum Clock Rate | 400MHz |
| Program Memory Type | ROMLess |
| Maximum Speed | 400MHz |
| Type | System-On-Chip |
| Processing Unit | Microprocessor |
| Typical Operating Supply Voltage | 1.5V |
| Number of Programmable I/Os | 39 |
| Application | Multimedia |
| Interface Type | Ethernet/UART/USB |
| SPI | 0 |
| I2C | 0 |
| I2S | 0 |
| UART | 2 |
| USB | 1 |
| USART | 0 |
| CAN | 0 |
| Ethernet | 2 |
| Programmability | No |
| Ethernet Speed | 10Mbps/100Mbps |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542390000 |
| ECCN | 5A991.b |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom AU1500-400MBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.