Broadcom AVT-50663 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-26 |
| Package/Case | SOT-363 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.25(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | MMIC Amplifier |
| Number of Channels per Chip | 1 |
| Typical Output Power Range | 10 to 15dBm |
| Maximum Operating Frequency | 6000MHz |
| Typical 3dB Bandwidth | 5200MHz |
| Typical Power Gain | 15.3@2000MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 50434 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Broadcom AVT-50663 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.