
Surface mount RF amplifier with a frequency range of 50 MHz to 6 GHz. Features 17.2dB gain at 2GHz, a 4.3dB noise figure, and a P1dB of 19.5dBm. Operates from a 5V supply with 75mA current consumption and a maximum power dissipation of 550mW. Housed in a SOT-89 package with tin, matte contact plating, this RoHS compliant component operates between -40°C and 85°C.
Broadcom AVT-55689-TR1G technical specifications.
| Package/Case | SOT-89 |
| Contact Plating | Tin, Matte |
| Frequency | 50MHz |
| Gain | 17.2dB |
| Max Frequency | 6GHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 4.3dB |
| Number of Channels | 1 |
| Operating Frequency | 50 MHz to 6 GHz |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 5V |
| P1dB | 19.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AVT-55689-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
