Broadcom BCM1113 technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | X-PBGA-B256 |
| Pin Count | 256 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 1.8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom BCM1113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.