Broadcom BCM1125HB0K400G technical specifications.
| Family Name | BCM1125H |
| Data Bus Width | 64bit |
| Device Core | SB-1 |
| Maximum Speed | 400MHz |
| Process Technology | 0.13um |
| Number of CPU Cores | 1 |
| Ethernet | 0 |
| Instruction Cache Size | 32KB |
| Data Cache Size | 32KB |
| Multiply Accumulate | No |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom BCM1125HB0K400G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.