Broadcom BCM1250B2K700 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 64b |
| Frequency | 700MHz |
| Max Frequency | 700MHz |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom BCM1250B2K700 to view detailed technical specifications.
No datasheet is available for this part.