Broadcom BCM3212 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 841 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | X-PBGA-B841 |
| Pin Count | 841 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom BCM3212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.