Broadcom BCM5226S technical specifications.
| Number of Terminals | 128 |
| Terminal Position | QUAD |
| Pin Count | 128 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 2.5 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom BCM5226S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.