Broadcom BCM5241XA1KMLG technical specifications.
| Mount | Base |
| Number of Receivers | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.010582oz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom BCM5241XA1KMLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
