Broadcom BCM53106OKFBG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 212 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B212 |
| Width | 11 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom BCM53106OKFBG to view detailed technical specifications.
No datasheet is available for this part.