This industrial-grade interface IC features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -45 degrees Celsius. It has a JEDEC package code of S-PBGA-B212, a width of 11mm, and a length of 11mm. The IC has 212 terminals and is mounted on the bottom. It operates at a nominal supply voltage of 1V and has a temperature grade of industrial.
Broadcom BCM53106SIFBG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 212 |
| Min Operating Temperature | -45 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B212 |
| Width | 11 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom BCM53106SIFBG to view detailed technical specifications.
No datasheet is available for this part.