Broadcom BCM5461SA1IPFG technical specifications.
| Package/Case | LBGA |
| Data Rate | 1Gbps |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom BCM5461SA1IPFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
