Broadcom BCM5705 technical specifications.
| Number of Terminals | 196 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B196 |
| Pin Count | 196 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom BCM5705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.