Carrier‑class Optical Line Termination MAC SoC in the BCM68650 family for 10G PON systems. Supports multi‑standard operation across XGS‑PON, NG‑PON2, and 10G‑EPON with coexistence for 1G/2.5G/10G PON on a common trunk fiber. Designed for high‑density, low‑power OLT line cards and enabled by Broadcom’s Broadband Adaptation Layer (BAL) software framework.
Broadcom BCM68658A1IFSBG technical specifications.
| PON standards supported | XGS‑PON, NG‑PON2, 10G‑EPON; coexistence with GPON/1G/2.5G/10G PON |
| Max PON interfaces (family) | up to 16ports |
| Device type | Optical Line Termination (OLT) PON MAC SoC |
| Software environment | Broadband Adaptation Layer (BAL) API and data model |
Download the complete datasheet for Broadcom BCM68658A1IFSBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.