Broadcom BR-2401 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | Mini-BGA |
| Package Description | Mini Ball Grid Array Package |
| Lead Shape | Ball |
| Pin Count | 196 |
| PCB | 196 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Silicon Storage Bridge |
| Maximum Data Rate | 4Gbps |
| Power Supply Type | Analog |
| Typical Operating Supply Voltage | 1.2|3.3V |
| Cage Code | 50434 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Broadcom BR-2401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.