Broadcom BRG 436 technical specifications.
| Mounting | Screw |
| Category | Embedded Storage Bridge |
| Maximum Data Rate | 4Gbps |
| Power Supply Type | Analog |
| Typical Operating Supply Voltage | 1.2|3.3V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Broadcom BRG 436 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.