Broadcom CYNSE10128A-83FGC technical specifications.
| Package Family Name | BGA |
| Package/Case | HFCBGA |
| Pin Count | 388 |
| PCB | 388 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Height (mm) | 2.44 |
| Seated Plane Height (mm) | 3.32(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Network Search Engine |
| Max Operating Supply Voltage | 1.26V |
| Min Operating Supply Voltage | 1.14V |
| Power Supply Type | Analog |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 1.2V |
| Cage Code | 50434 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Broadcom CYNSE10128A-83FGC to view detailed technical specifications.
No datasheet is available for this part.