Broadcom CYNSE20256-1661FGC/I technical specifications.
| Package Family Name | BGA |
| Package/Case | HFCBGA |
| Pin Count | 1152 |
| PCB | 1152 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Height (mm) | 2.54 |
| Seated Plane Height (mm) | 3.32(Max) |
| Mounting | Surface Mount |
| Cage Code | 50434 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Broadcom CYNSE20256-1661FGC/I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.