Broadcom CYNSE70064A-50BGC technical specifications.
| Package/Case | BGA |
| Pin Count | 272 |
| PCB | 272 |
| Package Length (mm) | 27 |
| Package Width (mm) | 27 |
| Package Height (mm) | 1.73 |
| Mounting | Surface Mount |
| Cage Code | 50434 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Broadcom CYNSE70064A-50BGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.