Broadcom CYNSE70256-83BHC technical specifications.
| Category | Network Search Engine |
| Max Operating Supply Voltage | 3.465|2.625|1.575V |
| Min Operating Supply Voltage | 3.135|2.375|1.425V |
| Typical Supply Current | 7400(Max)mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 3.3|2.5|1.5V |
| Cage Code | 50434 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Broadcom CYNSE70256-83BHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.