Broadcom DEMO-ACMD-76XX technical specifications.
| Type | Demonstration Circuit |
| Supported Device | ACMD-76XX |
| Supported Device Technology | RF Duplexer |
| Typical Operating Frequency | 2170(Max)MHz |
| Typical Output Power | 33dBm |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8534000070 |
| Schedule B | 8534000070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Broadcom DEMO-ACMD-76XX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.