Broadcom DEMO-ALM-38140 technical specifications.
| Type | Demonstration Circuit |
| Supported Device | ALM-38140 |
| Supported Device Technology | Voltage Variable Attenuator |
| Typical Operating Frequency | 4000(Max)MHz |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8534000070 |
| Schedule B | 8534000070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Broadcom DEMO-ALM-38140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.