
The HBAT-5400-TR1G is a surface mount transient voltage suppressor with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 250mW and a maximum repetitive reverse voltage of 30V. The device can handle a maximum forward current of 220mA and a maximum surge current of 1A. It is packaged in a SOT-23 case and is available in quantities of 3000 per reel. The HBAT-5400-TR1G is RoHS compliant and suitable for use in a variety of applications.
Broadcom HBAT-5400-TR1G technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 220mA |
| Max Current Rating | 220mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HBAT-5400-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.