The HBCR-1810 is a specialized industrial IC with a 40-pin R-PDIP-T40 package. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a single function and is designed for use with a supply voltage between 4 and 6 volts. The IC is available in a 15.24mm wide and 52.35mm long package.
Broadcom HBCR-1810 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.35 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Broadcom HBCR-1810 to view detailed technical specifications.
No datasheet is available for this part.